345-108-558-288

Heilind Number:EDA345-108-558-288
Manufacturer:EDAC
Manufacturer Number:345-108-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-288

Detailed Description

Enhance your circuit connectivity with our green Board-to-Board PCB Connector, meticulously crafted for seamless integration. This high-performance connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it offers a total of 108 positions for efficient signal transfer. Designed for optimal functionality, its right-angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its quality and precision, and experience a seamless connection every time.