345-108-558-508

Heilind Number:EDA345-108-558-508
Manufacturer:EDAC
Manufacturer Number:345-108-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. With two rows of 108 positions each, it offers ample connectivity options for your PCB layout. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and precise mating. Its Right Angle mount orientation suits various assembly configurations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate your electronic designs to the next level.