345-108-558-512

Heilind Number:EDA345-108-558-512
Manufacturer:EDAC
Manufacturer Number:345-108-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector offers a seamless interface for your electronic components. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation facilitates easy installation. Boasting a dual-row design with 108 positions, it allows for extensive interconnections. The .1-inch pitch and .2-inch row spacing provide precise alignment, ideal for complex circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.