345-108-558-558

Heilind Number:EDA345-108-558-558
Manufacturer:EDAC
Manufacturer Number:345-108-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-558

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers seamless connectivity for your PCB applications. The right-angle mount orientation and 108 positions make it versatile for various designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your setup with this essential connector for optimal performance and durability.