345-108-558-588

Heilind Number:EDA345-108-558-588
Manufacturer:EDAC
Manufacturer Number:345-108-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-588

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows and 108 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and .1-inch pitch make it easy to install, while the -40 to 105 °C operating temperature range ensures optimal performance in any environment. Upgrade your PCB assembly with this essential component for enhanced functionality and efficiency.