345-108-558-802

Heilind Number:EDA345-108-558-802
Manufacturer:EDAC
Manufacturer Number:345-108-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-802

Detailed Description

Enhance your electronic assemblies with this high-performance Board To Board PCB Connector, designed for seamless connectivity in a variety of applications. Crafted with precision, it features two rows of 108 positions each, ensuring efficient signal transmission. The right-angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its copper alloy contact material ensures optimal conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse operating conditions. Elevate your PCB designs with this essential connector, a must-have in any engineer's toolkit.