345-108-558-803

Heilind Number:EDA345-108-558-803
Manufacturer:EDAC
Manufacturer Number:345-108-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Engineered for seamless integration, this green connector features two rows of 108 positions, offering a high-density solution for your circuit board needs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for right-angle mounting, this connector accommodates diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential connector for efficient and secure board-to-board connections.