345-108-558-804

Heilind Number:EDA345-108-558-804
Manufacturer:EDAC
Manufacturer Number:345-108-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-804

Detailed Description

Enhance your PCB connectivity with this dynamic green Board To Board PCB Connector, engineered for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees efficient power transfer. With two rows and a total of 108 positions, this connector offers ample space for your intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The right-angle mount orientation allows for versatile installation, while a pitch of .1 in and row spacing of .2 in provide precise alignment. Elevate your electronics assembly with this essential component.