345-108-558-858

Heilind Number:EDA345-108-558-858
Manufacturer:EDAC
Manufacturer Number:345-108-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-558-858

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a total of 108 positions spread across two rows, ensuring seamless data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees durability but also complies with safety standards. With a pitch of .1 inch and row spacing of .2 inch, precision and convenience are prioritized. Crafted with copper alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB setup with this high-quality connector, a must-have for any tech enthusiast.