345-108-559-201

Heilind Number:EDA345-108-559-201
Manufacturer:EDAC
Manufacturer Number:345-108-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-559-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a streamlined right angle mount orientation, it offers seamless integration onto your PCBs. Its copper alloy contact material guarantees efficient power transmission, while its 108 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, cater to versatile connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics enthusiast's toolkit.