345-108-559-212

Heilind Number:EDA345-108-559-212
Manufacturer:EDAC
Manufacturer Number:345-108-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-559-212

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for optimizing space on your PCB layout. With two rows of 108 positions each, it offers ample connection options for your devices. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The green color adds a visually appealing touch to your electronic assembly. Upgrade your connectivity solutions with this essential component.