345-108-559-802

Heilind Number:EDA345-108-559-802
Manufacturer:EDAC
Manufacturer Number:345-108-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-559-802

Detailed Description

Upgrade your PCB connections with our cutting-edge 108-position board-to-board connector. Designed for maximum efficiency, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless assembly and reliable performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Crafted with precision, the contact material is copper alloy, providing excellent conductivity. With a right-angle mount orientation, it's perfect for applications requiring space-saving solutions. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity with this essential component.