345-108-559-812

Heilind Number:EDA345-108-559-812
Manufacturer:EDAC
Manufacturer Number:345-108-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-559-812

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows and a total of 108 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable and efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your PCB setup with this essential component.