345-108-560-508

Heilind Number:EDA345-108-560-508
Manufacturer:EDAC
Manufacturer Number:345-108-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 108 positions and dual rows ensure reliable contact, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient data transfer. Crafted with copper alloy contacts, it provides optimal conductivity, making it ideal for high-speed applications. Its straight mount orientation and green color add versatility to any setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.