345-108-560-512

Heilind Number:EDA345-108-560-512
Manufacturer:EDAC
Manufacturer Number:345-108-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a pitch of .1 inches and two rows for efficient data transmission, it offers 108 positions for comprehensive connectivity. Crafted with copper alloy contacts, it guarantees secure and stable connections. Its straight mount orientation and green color make it easy to identify and install. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your electronic systems with this essential component.