345-108-560-802

Heilind Number:EDA345-108-560-802
Manufacturer:EDAC
Manufacturer Number:345-108-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-108-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-108-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transfer with its copper alloy contact material. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers 108 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation makes installation a breeze, making it a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.