345-110-500-802

Heilind Number:EDA345-110-500-802
Manufacturer:EDAC
Manufacturer Number:345-110-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-500-802

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 110 positions across two rows, it ensures seamless and efficient connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, while the copper alloy contacts deliver optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is designed for precision. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB connections with this essential component.