345-110-500-804

Heilind Number:EDA345-110-500-804
Manufacturer:EDAC
Manufacturer Number:345-110-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-500-804

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Boasting a vibrant Green color, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and 110 positions, it offers ample space for seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly. Explore our range of connectors for optimal performance in your electronic projects.