345-110-500-878

Heilind Number:EDA345-110-500-878
Manufacturer:EDAC
Manufacturer Number:345-110-500-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-500-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and 110 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your PCB setups with this Straight-mount Card Edge Connector, perfect for demanding industrial and commercial projects.