345-110-520-201

Heilind Number:EDA345-110-520-201
Manufacturer:EDAC
Manufacturer Number:345-110-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a compact two-row layout and 110 positions, it offers abundant space for secure copper alloy contacts, guaranteeing optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is ideal for a wide range of applications, ensuring consistent performance and durability. Elevate your PCB connectivity with this essential component.