345-110-520-202

Heilind Number:EDA345-110-520-202
Manufacturer:EDAC
Manufacturer Number:345-110-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your circuit board layout, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers a total of 110 positions for secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Elevate your electronic designs with this essential component, a must-have in any engineer's toolkit.