345-110-520-208

Heilind Number:EDA345-110-520-208
Manufacturer:EDAC
Manufacturer Number:345-110-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-208

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a .1-inch pitch and .2-inch row spacing, it offers a total of 110 contact points for efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your connectivity solutions with this essential component.