345-110-520-212

Heilind Number:EDA345-110-520-212
Manufacturer:EDAC
Manufacturer Number:345-110-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts two rows with a total of 110 copper alloy contact positions, facilitating seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a wide range of applications, this connector guarantees optimal performance and durability. Elevate your connectivity solutions with this essential component.