345-110-520-258

Heilind Number:EDA345-110-520-258
Manufacturer:EDAC
Manufacturer Number:345-110-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-258

Detailed Description

Enhance your PCB connectivity with our 110-position Board To Board PCB Connector. Designed for precision and reliability, this connector features a compact .1-inch pitch with two rows for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your electronic projects with this high-quality, green-colored connector, perfect for professionals and hobbyists alike.