345-110-520-288

Heilind Number:EDA345-110-520-288
Manufacturer:EDAC
Manufacturer Number:345-110-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-288

Detailed Description

Enhance connectivity in your PCB designs with our board-to-board card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in challenging environments. With a compact pitch of .1 inches and two rows of 110 positions, it offers high-density connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.