345-110-520-504

Heilind Number:EDA345-110-520-504
Manufacturer:EDAC
Manufacturer Number:345-110-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 110 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts and suitable for straight mounting orientation, it offers efficient power transfer with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for diverse industrial applications. Elevate your PCB assembly with this essential component.