345-110-520-512

Heilind Number:EDA345-110-520-512
Manufacturer:EDAC
Manufacturer Number:345-110-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 110 positions across 2 rows, guaranteeing efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this reliable and versatile component.