345-110-520-804

Heilind Number:EDA345-110-520-804
Manufacturer:EDAC
Manufacturer Number:345-110-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-804

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Boasting a vibrant Green hue, this connector not only stands out visually but also delivers exceptional functionality with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments. Featuring two rows and 110 positions, it offers ample space for intricate circuitry connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a straight mount orientation, it easily fits onto your PCBs, while its wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your electronics with this essential component, perfect for professionals and hobbyists alike.