345-110-520-812

Heilind Number:EDA345-110-520-812
Manufacturer:EDAC
Manufacturer Number:345-110-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-520-812

Detailed Description

Enhance connectivity within your electronic devices with our durable Green Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and 110 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation easy and convenient. Elevate your PCB assembly experience with this essential component.