345-110-521-201

Heilind Number:EDA345-110-521-201
Manufacturer:EDAC
Manufacturer Number:345-110-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-201

Detailed Description

Enhance your connectivity with this ultra-efficient Green Board To Board PCB Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With 110 positions and a low operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic projects with this high-performance component.