345-110-521-202

Heilind Number:EDA345-110-521-202
Manufacturer:EDAC
Manufacturer Number:345-110-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while offering exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable and secure connections. Featuring two rows with a pitch of .1 inches and a total of 110 positions, it allows for seamless integration between boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic projects with this essential connector.