345-110-521-203

Heilind Number:EDA345-110-521-203
Manufacturer:EDAC
Manufacturer Number:345-110-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, this connector ensures secure and reliable connections. With two rows, each offering 110 positions, and a pitch of .1 inches, it facilitates seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Designed for efficiency, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Stay ahead in the digital world with this essential component for your PCB assemblies.