345-110-521-204

Heilind Number:EDA345-110-521-204
Manufacturer:EDAC
Manufacturer Number:345-110-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 110 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures optimal safety and reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions today with this essential component.