345-110-521-212

Heilind Number:EDA345-110-521-212
Manufacturer:EDAC
Manufacturer Number:345-110-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features dual rows with a total of 110 positions, ensuring reliable and efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, signal conductivity is optimized. The connector offers a pitch of .1 inches and row spacing of .2 inches, allowing for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for your critical electronic connections.