345-110-521-278

Heilind Number:EDA345-110-521-278
Manufacturer:EDAC
Manufacturer Number:345-110-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-278

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 110 positions in a dual-row layout, ensuring stable and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior durability. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for precise PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.