345-110-521-502

Heilind Number:EDA345-110-521-502
Manufacturer:EDAC
Manufacturer Number:345-110-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-502

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. Its two rows of 110 positions, along with a .1-inch pitch and .2-inch row spacing, allow for efficient and precise connectivity. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance and longevity in your electronic projects.