345-110-521-508

Heilind Number:EDA345-110-521-508
Manufacturer:EDAC
Manufacturer Number:345-110-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-508

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. With a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and durability. The connector features two rows with a pitch of .1 inches and row spacing of .2 inches, allowing for precise and secure connections. Made with copper alloy contacts, it offers reliable conductivity for your electronic devices. With 110 positions available, it provides ample room for multiple connections. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.