345-110-521-512

Heilind Number:EDA345-110-521-512
Manufacturer:EDAC
Manufacturer Number:345-110-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable amperage of 3A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and stability for long-term use. With two rows and a pitch of 0.1 inches, it provides ample space for 110 positions, allowing versatile connection options. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this connector for seamless and secure PCB connections in your projects.