345-110-521-803

Heilind Number:EDA345-110-521-803
Manufacturer:EDAC
Manufacturer Number:345-110-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-803

Detailed Description

Upgrade your electronic connections with our innovative 110-position Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows, each spaced 0.2 inches apart for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable performance even in demanding environments. With copper alloy contacts and an amperage rating of 3A, you can count on optimal conductivity. Whether you're working on a DIY project or a professional installation, this connector, in a vibrant green hue, is a must-have for any tech enthusiast. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality. Trust in our high-quality connector to meet your connectivity needs with precision and durability. Elevate your circuitry with this essential component, available now.