345-110-521-804

Heilind Number:EDA345-110-521-804
Manufacturer:EDAC
Manufacturer Number:345-110-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration into your PCB setup, while the straight mount orientation allows for easy installation. Boasting 110 positions, this connector is perfect for complex board-to-board applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.