345-110-521-812

Heilind Number:EDA345-110-521-812
Manufacturer:EDAC
Manufacturer Number:345-110-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, offering a total of 110 positions for seamless integration. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a diverse range of environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your electronic projects with this essential component.