345-110-521-858

Heilind Number:EDA345-110-521-858
Manufacturer:EDAC
Manufacturer Number:345-110-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inch and two rows of 110 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation and compact design make it easy to install, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your system with this green-colored connector, essential for efficient data transmission and signal integrity.