345-110-523-288

Heilind Number:EDA345-110-523-288
Manufacturer:EDAC
Manufacturer Number:345-110-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-523-288

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, a reliable solution for seamless data transfer. Featuring 110 positions spread across two rows, this connector offers optimal performance for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a practical choice for your connectivity needs. Elevate your electronic designs with this high-quality connector, perfect for applications in telecommunications, industrial automation, and beyond.