345-110-523-503

Heilind Number:EDA345-110-523-503
Manufacturer:EDAC
Manufacturer Number:345-110-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-523-503

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 110 positions, allowing for efficient signal transmission. The straight mount orientation ensures secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB assembly with this high-quality connector and experience enhanced functionality and durability.