345-110-523-512

Heilind Number:EDA345-110-523-512
Manufacturer:EDAC
Manufacturer Number:345-110-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-523-512

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector, designed for seamless and efficient connections. Featuring 110 positions with a pitch of .1 inches, this connector ensures precise alignment for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any environment, with an operating temperature range of -40 to 105°C. Its double-row design and straight mount orientation offer versatility in installation, while the .2-inch row spacing facilitates easy PCB integration. Upgrade your electronic assemblies with this essential component for seamless data transmission.