345-110-523-812

Heilind Number:EDA345-110-523-812
Manufacturer:EDAC
Manufacturer Number:345-110-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-523-812

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless board-to-board integration. Featuring a striking Green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. With two rows and a pitch of .1 inch, it allows for precise alignment and secure connection. The Copper Alloy contacts ensure excellent conductivity, while the straight mount orientation facilitates easy installation. With a total of 110 positions, this connector offers ample room for multiple connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments, making it an essential component for your electronic projects.