345-110-524-201

Heilind Number:EDA345-110-524-201
Manufacturer:EDAC
Manufacturer Number:345-110-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-524-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile and durable board-to-board PCB connector. Featuring 110 positions across two rows, it offers ample room for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Whether you're a hobbyist or professional, this green connector is a must-have for your toolbox. Elevate your connectivity game with this essential component.