345-110-524-512

Heilind Number:EDA345-110-524-512
Manufacturer:EDAC
Manufacturer Number:345-110-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-524-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Featuring a vibrant Green color, this essential component boasts a 3 A amperage and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and durability. With two rows and 110 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in any environment. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.