345-110-525-201

Heilind Number:EDA345-110-525-201
Manufacturer:EDAC
Manufacturer Number:345-110-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-525-201

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 110 positions in a two-row configuration, allowing for efficient data transfer. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise alignment for optimal signal integrity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while maintaining safety standards. Crafted with Copper Alloy contacts, it provides reliable conductivity for your electronic devices. Whether you're working on a commercial project or a personal endeavor, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.