345-110-540-201

Heilind Number:EDA345-110-540-201
Manufacturer:EDAC
Manufacturer Number:345-110-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-110-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-110-540-201

Detailed Description

Enhance your electronic connections with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of high-quality copper alloy contacts, each positioned with precision at a pitch of .1 inches, you can seamlessly link up to 110 circuits. The straight mount orientation and convenient row spacing of .2 inches allow for easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable connectivity in any environment. Perfect for a variety of applications in the electronics industry, it is a must-have component for your projects. Elevate your circuitry game with this essential connector.